Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OELSTIFT :: Redirected to CW 3700 12.01.2017

Item-No.: OELSTIFT
€7,65
Category of goods: 1 = discountable

OELSTIFT

  • Product Description
  • Technical information
  • General
    • Type
    • Oil dispenser
    • Material
    • BP Energol HLP32
  • Specials
    • Specification
    • Viteso H 100

Chemtronics CW3700 oil dispenser pen

Little helpers at work and for your tool box.
Apply pressure to the tip of the pen to dispense drops of oil.

Contents: 10 ml
BP Energol HLP32



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oil dispenser
    • Material
    • BP Energol HLP32
  • Specials
    • Specification
    • Viteso H 100