Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CW 3500 :: Paint remover in pencil dispenser

Item-No.: CW 3500
€21,80
Category of goods: 1 = discountable

CW 3500

  • Product Description
  • Technical information
  • General
    • Type
    • Paint remover
    • Assembly
    • im Stiftspender
    • Model
    • Conformal Coating Remover Pen
  • Weights
    • Weight
    • 9.0 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H319, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 9
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • -
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None

The pencil for precise removal of silicone, acrylic or urethane paints on printed circuit boards

• Most paint types removed within seconds
• Spot removal of the narrow tolerance areas on printed circuit boards
• The marking dispenser allows controlled and accurate application
• Evaporates quickly
• Provides a low surface tension for better wetting
• Contents: 9.0 g



Manufacturer : CHEMTRONICS
Factory number : CW3500
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Paint remover
    • Assembly
    • im Stiftspender
    • Model
    • Conformal Coating Remover Pen
  • Weights
    • Weight
    • 9.0 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H319, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 9
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • -
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None