Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CW 2200 MTP :: Conductive silver in pencil dispenser, micro-tip

Item-No.: CW 2200 MTP
€62,60
Category of goods: 1 = discountable

CW 2200 MTP

  • Product Description
  • Technical information
  • General
    • Type
    • Conductive silver
    • Design
    • Micro syringe
  • Weights
    • Weight
    • 8.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H410, H226, H330, H315, H319, H336, H312
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 8.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None

The pencil dispenser for drawing highly conductive silver traces and wire bridges

• The micro-tip is for drawing thin lines.
• Accurate and controlled tracks
• Draws conductive silver traces on most surfaces quickly
• The tip of the pencil ensures simple application
• Can be soldered at low temperatures
• Dries within minutes at room temperature
• Contents: 8.5 g
  • GHS02GHS07GHS06GHS09
  • Hazard statements

    H226Flammable liquid and vapour.

    H312Harmful in contact with skin.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H330Fatal if inhaled.

    H336May cause drowsiness or dizziness.

    H410Very toxic to aquatic life with long lasting effects.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : CHEMTRONICS
Factory number : CW2200MTP
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Conductive silver
    • Design
    • Micro syringe
  • Weights
    • Weight
    • 8.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H410, H226, H330, H315, H319, H336, H312
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 8.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None