Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHEMASK :: Chemask solder resist

Item-No.: CHEMASK
€10,70
Category of goods: 1 = discountable

CHEMASK

  • Product Description
  • Technical information
  • General
    • Type
    • Solder resist
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Chemask solder resist

Quick-drying, strippable solder resist. Easy to use. The latex material can be used in flux systems and is resistant when using cleaning solvents. Dries tack-free within 30 minutes and is easily strippable when dry.

Contents: 250-ml squeeze bottle



Manufacturer : CHEMTRONICS
Factory number : CHEMASK
Package weight : 0.257 kg
Technical information
  • General
    • Type
    • Solder resist
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None