Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 417980 :: 48cm (19") patch panel 24/8 CAT.6a-RAL7035

Item-No.: UNILAN 417980
€99,95
Category of goods: 1 = discountable

UNILAN 417980

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

unilan® patch panel CSA 24/8 Cat.6/EA shielded (10 GBase-T)

For transmitting digital and analogue voice, video and data signals.
In conjunction with data cable Cat.7 or 7A, suitable for all applications up to
transfer class EA 500 MHz, i.e. including 10 Gigabit Ethernet.

The design of the patch panel minimises the effect on adjacent data cables
and ensures that the required alien cross-talk limits are exceeded.

• Housing: Full metal, similar to RAL 7035;
• Joint cover mounting and shield contacting via two screws
• Boards: Four basic boards each with 6 LSA connection blocks and 6 x RJ45 sockets.
• Shield acceptance: 360° shielding via cable clamp
• Strain relief: Cable clamp and cable ties
• Cables: LSA - IDC connector for wires with AWG 22 to 26
• Socket: RJ45 connector shielded (up to 500 MHz measured)
• EMV shielded
• Cat./class Cat.6, class E
• Cat.6a, class EA - in conjunction with Cat 7 data cable
• Connection of the cable wires to T568-A or T568-B



Manufacturer : DAETWYLER
Factory number : 417980
Package weight : 1.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual