reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 8 :: Mini patch panel, Cat5, 8 ports

Item-No.: PATCHPANEL 8
€11,00
Category of goods: 1 = discountable

PATCHPANEL 8

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA 568
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

• Mini patch panel, category 5
• 8x fully shielded RJ45 sockets.
• Metal enclosure, RAL 7032.
• LSA IDC connector technology, colour-coded.



Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA 568
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual