Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 8-6SW :: Mini patch panel, Cat6, 8 ports, black

Item-No.: PATCHPANEL 8-6SW
€13,95
Category of goods: 1 = discountable

PATCHPANEL 8-6SW

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 110 mm
    • Width
    • 173 mm
    • Height
    • 45 mm

Mini patch panel, Cat6, 8 ports, black

Up to eight installation cables can be connected in this desktop patch panel using LSA IDC connectors.

The patch panel is constructed to Cat6 and is fully shielded.
The RJ45 connectors are numbered sequentially.

• Suitable for desktop and wall mounting
• With 8 connections, LSA IDC connectors
• Constructed to Cat6, fully shielded



Package weight : 0.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 110 mm
    • Width
    • 173 mm
    • Height
    • 45 mm
Datasheet/manual