Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 8-6 :: Mini patch panel, Cat6, 8 ports

Item-No.: PATCHPANEL 8-6
€19,95
Category of goods: 1 = discountable

PATCHPANEL 8-6

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 170 mm
    • Height
    • 44 mm

Mini patch panel for RJ45 Cat6 with 8 ports

• Meets all requirements of class E in line with SO/IEC 11801, EN 50173
• Fully-shielded RJ45 sockets
• Metal housing RAL7035
• 8-pin LSA IDC connector



Manufacturer : EFB-ELEKTRONIK
Factory number : 37653.1
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 170 mm
    • Height
    • 44 mm
Datasheet/manual