Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 6-24 :: 48 cm (19") patch panel, Cat6+, 24 ports

Item-No.: PATCHPANEL 6-24
€34,95
Category of goods: 1 = discountable

PATCHPANEL 6-24

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA TSB-40, ISO/IES DIS 11801
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

48 cm (19") patch panel for RJ45 Cat6+, 200 MHz.

• 200 MHz transmission via all 4 pairs,
• 300 MHz transmission possible via pairs 1-2/7-8.
• Fully shielded enclosure with LSA IDC connector technology
• EIA/TIA TSB-40.
• ISO/IES DIS 11801
• 24-port, single row

-Dimensions:
• Total length: 48.5cm
• Depth: 11cm
• Height: 4.5cm



Package weight : 2.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA TSB-40, ISO/IES DIS 11801
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual