Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 24C6A :: 48 cm (19") premium patch panel, Cat6, 24 ports

Item-No.: PATCHPANEL 24C6A
€79,95
Category of goods: 1 = discountable

PATCHPANEL 24C6A

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173-1
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 125 mm
    • Width
    • 483 mm
    • Height
    • 45 mm

48 cm (19") premium patch panel, Cat6A, 500 MHz

Highly shielded distributor panel with 24 shielded sockets for use in structured cabling systems. Cat6A de-embedded components tested in line with EN50173-1 2nd edition and ISO/IEC11801 2nd edition. Cable connection via rear 8-pin LSA connectors. With mantle terminal for earth connection.

• 10 Gbit Ethernet with 25-year system warranty
• 500 MHz, 24-port RJ45, RAL7035 1U
• Highly shielded distributor panel with 24 shielded sockets for use in structured cabling systems
• Cable connection via LSA connection strips AWG22-AWG24
• With mantle terminal for earth connection
• Cat6 components certified (GHMT)
• Cat6a link certified up to 500 MHz (GHMT)



Manufacturer : EFB-ELEKTRONIK
Factory number : 37666.1C
Package weight : 1.917 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173-1
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 125 mm
    • Width
    • 483 mm
    • Height
    • 45 mm
Datasheet/manual