Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 24 :: 48 cm (19") patch panel, Cat5e, 24 ports

Item-No.: PATCHPANEL 24
€24,95
Category of goods: 1 = discountable

PATCHPANEL 24

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA 568
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded

• 48 cm (19") patch panel
• Cat5e - RJ45
• 24 ports, single row.
• One HE
• Fully shielded enclosure with cable management.
• Steel shield plate and shield support.
• Assignment in line with EIA/TIA 568B
• Colour-coded LSA connectors



Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 24-port, 1 row 1HE
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • EIA/TIA 568
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual