Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 12-6S :: Mini patch panel, Cat6, 12 ports, black

Item-No.: PATCHPANEL 12-6S
€24,95
Category of goods: 1 = discountable

PATCHPANEL 12-6S

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Depth
    • 130 mm
    • Width
    • 200 mm
    • Height
    • 50 mm

Black mini patch panel for RJ45 Cat6 with 12 ports

• (1 U) for up to 12 installation cables
• For LSA connector technology
• Connector blocks colour-coded in line with TIA 568 A/B



Manufacturer : GOOBAY
Factory number : 69307
Package weight : 0.87 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Depth
    • 130 mm
    • Width
    • 200 mm
    • Height
    • 50 mm