Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 12-5E :: Mini patch panel, Cat5e, 12 ports

Item-No.: PATCHPANEL 12-5E
€19,95
Category of goods: 1 = discountable

PATCHPANEL 12-5E

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173, TIA/EIA 568A
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 129 mm
    • Width
    • 212 mm
    • Height
    • 44 mm

Mini patch panel for RJ45 Cat5e

Fully shielded metal enclosure with 8-pin LSA-IDC connector technology.

SO/IEC 11801, EN 50173, TIA/EIA 568A



Package weight : 0.928 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 5
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173, TIA/EIA 568A
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 129 mm
    • Width
    • 212 mm
    • Height
    • 44 mm
Datasheet/manual