Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 10-12/6 :: Patch panel 25.4 cm(10"), 12 ports/Cat.6


MR 10-12/6

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination

25.4 cm (10") patch panel, 1 height unit

• 12 ports/Cat.6
• 12 X RJ45 sockets, fully shielded
• LDA insulation-displacement technology



Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
  • Interfaces
    • Connection
    • LSA IDC termination