Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUT RJ45CAT6 8P :: Mini patch panel 8x RJ45S CAT6, top-hat rail

Item-No.: HUT RJ45CAT6 8P
€37,95
Category of goods: 1 = discountable

HUT RJ45CAT6 8P

  • Product Description
  • Technical information
  • General
    • Type
    • For DIN rail
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Depth
    • 116 mm
    • Width
    • 247 mm
    • Height
    • 44 mm

Mini patch panel 8x RJ45S CAT6, top-hat rail

• Class E (250 MHz) in accordance with ISO/IEC 11801 and EN50173
• Fully-shielded RJ45 sockets
• Metal housing RAL7035
• 8 pole LSA IDC connector
• Dimensions: 247 x 44 x 116 mm (WxHxD)



Package weight : 0.829 kg
RoHS : conform
Technical information
  • General
    • Type
    • For DIN rail
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Depth
    • 116 mm
    • Width
    • 247 mm
    • Height
    • 44 mm
Datasheet/manual