Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DN-91624S-SL-SH :: 19" patch panel, Cat. 6, 24-port - 0.5 U, shielded

Item-No.: DN-91624S-SL-SH
€49,95
Category of goods: 1 = discountable

DN-91624S-SL-SH

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 24-Port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded

DIGITUS CAT 6, Class E patch panel, shielded, only half a rack unit high

Very compact (only 0.5 U) - Dust caps, excellent performance and connection quality for your network
DIGITUS Cat 6 patch panel, shielded, 24-port RJ45, with flaps, 8P8C, LSA, 0.5 U, 19" rack mount, colour: black RAL9005

• Manufactured in line with Link Performance class E requirements, for up to 250 MHz, ISO/IEC 11801 and EN50173
• Shielded cable
• Cable installation with LSA strips, colour-coded in line with EIA/TIA 568B
• Attachment option for cable ties, central earth connection
• Suitable for 483-mm (19") rack mount
• Only 0.5 U
• Dust caps
• Category: CAT 6
• Ports: 24
• Colour: black, RAL 9005



Manufacturer : DIGITUS
Factory number : DN-91624S-SL-SH
Package weight : 1.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 24-Port
    • Mounting form
    • 0.5 height units
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
Datasheet/manual