0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-91608 :: Mini patch panel, Cat. 6, 8-port, black

Item-No.: DIGITUS DN-91608
€22,90
Category of goods: 1 = discountable

DIGITUS DN-91608

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 112 mm
    • Width
    • 162 mm
    • Height
    • 44 mm
DIGITUS desktop Cat. 6 patch panel, shielded, class E, 8-port RJ45, 8P8C, LSA, colour: black, RAL 9005

For use in SOHO applications
Manufactured in line with Link Performance class E requirements, for up to 250 MHz, ISO/IEC 11801 and EN 50173

• Class E, up to 250 MHz, ISO IEC 11801, EN 50173
• 1 GBit Ethernet
• Housing material: SECC, 1.5-mm galvanised cold rolled steel in line with EN1.4301, UNS S30400, AISI 304 and LMSAD110
• Shielded RJ45 sockets, 8P8C
• Cable installation with LSA strips, colour-coded in line with EIA/TIA 568 A & B
• Attachment option for cable ties
• Central earth connection
• Desktop version
• Category: CAT 6
• Ports: 8
• Colour: black, RAL 9005
• Rack unit: 1
• Size (HxWxD): 44x162x112 mm

Included with delivery
• Desktop enclosure
• Installation manual
• Cable ties



Manufacturer : DIGITUS
Factory number : DN-91608SD
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Specials
    • Specification
    • ISO/IEC 11801, EN 50173
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 112 mm
    • Width
    • 162 mm
    • Height
    • 44 mm
Datasheet/manual