Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87676 :: Desktop Patch Panel 12 Port Cat.6A black

Item-No.: DELOCK 87676
Colour:

€29,50
Category of goods: 1 = discountable

DELOCK 87676

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded
This patch panel by Delock can be mounted e.g. on a wall. At the LSA blocks you can install up to twelve network cables with a punch down tool.

Specification
• Connectors:
external: 12 x RJ45 jack
internal: 12 x LSA blocks
• Wall mounting
• Shielded
• Cat.6A
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 - 24 AWG)
• For solid or stranded wire
• Metal housing
• Colour: jet black RAL 9005
• Dimensions (WxHxD): ca. 218 x 44.2 x 108 mm

System requirements
• Punch down tool

Package content
• Patch Panel
• Installation manual
• 12 cable ties
• 2 wallmount screws



Manufacturer : DELOCK
Factory number : 87676
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Shielded