Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43319 :: 19“ Patch Panel 24 Port Cat.6A grey

Item-No.: DELOCK 43319
Colour:

€79,95




43319

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 483 mm
    • Height
    • 44 mm
This Patch Panel by Delock can be mounted in a 19? rack. At the LSA blocks you can install up to 24 network cables with a punch down tool.

Specification
• Connectors:
external: 24 x RJ45 jack with dust cover
internal: LSA block
• For mounting in 19“ racks, 1U
• Cable routing 180°
• Shielded (Cat.6)
• Compliant with Cat.6A requirements of ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-51, Cat.6A of ANSI/TIA 568-C.2
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 - 26 AWG)
• For solid or stranded wire
• Metal housing
• Printed name plate
• Colour: light grey RAL 7035
• Dimensions (LxWxH): ca. 483 x 109 x 44 mm
Package content
• 19“ Patch Panel
• Cable ties
Package
• White Box



Manufacturer : DELOCK
Factory number : 43319
Package weight : 1.645 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 483 mm
    • Height
    • 44 mm