Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43299 :: 10“ Patch Panel 12 Port Cat.6 grey

Item-No.: DELOCK 43299
Colour:

€25,95
Category of goods: 1 = discountable

DELOCK 43299

  • Product Description
  • Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Width
    • 109 mm
    • Height
    • 44 mm
This Patch Panel by Delock can be mounted in a 10“ rack.
At the LSA blocks you can install up to 12 network cables with a punch down tool.

Specification
• Connectors:
external: 12 x RJ45 jack
internal: LSA block
• For mounting in 10? racks, 1 U
• Cable routing 180°
• Shielded (Cat.6)
• Compliant with Cat.6 Class E requirements of ISO/IEC 11801, EN 50173,
Cat.6 of ANSI/TIA 568 B.2-1
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 ~ 26 AWG)
• For solid or stranded wire
• Metal housing
• Colour: light grey RAL 7035
• Dimensions (LxWxH): ca. 254 x 109 x 44 mm

Package content
• 10“ Patch Panel
• Cable ties



Manufacturer : DELOCK
Factory number : 43299
Package weight : 0.909 kg
RoHS : conform
Technical information
  • General
    • Type
    • 25.4 cm (10”) patch panel
    • Design
    • For RJ45, Cat.6
    • Assembly
    • 12-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 7035, light grey
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Width
    • 109 mm
    • Height
    • 44 mm