Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 43295 :: 48 cm (19") coupler patch panel, cat. 6, 24 port


DELOCK 43295

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • RJ45 <> RJ45
  • Measures
    • Width
    • 483 mm
    • Height
    • 44 mm

Delock 19" coupler patch panel, 24 port, cat. 6

This patch panel by Delock can be mounted in a 19" rack.
The jacks on the front and rear of the panel provide convenient connections for patch cables.

Technical data
• Ports: 24 x RJ45 female (front) > 24 x RJ45 female (rear), 1:1 connected
• Shielded (cat. 6)
• For mounting in 19" racks, 1 U
• Printed name plate
• Colour: black
• Dimensions: (L x W x H): approx. 482.6 x 44.0 x 44.0 mm

Package contents
• Coupler patch panel



Manufacturer : DELOCK
Factory number : 43295
Package weight : 0.913 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • RJ45 <> RJ45
  • Measures
    • Width
    • 483 mm
    • Height
    • 44 mm