Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 91886 :: CAT.5e F/UTP Extension, black, 1m

Item-No.: GOOBAY 91886
Cable length:

€2,50




GOOBAY 91886

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable extension
    • Cable type
    • 4x2 AWG 26
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
CAT 5e, F/UTP extension cable, black

With this extension it's easy to extend your network cables.

• with gold plated pins
• color coding: TIA/EIA 568B



Manufacturer : GOOBAY
Factory number : 91886
Package weight : 0.052 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable extension
    • Cable type
    • 4x2 AWG 26
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e