Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC 8063VR-100R :: Patch cable extension, cat.6, red, 10.0 m

Item-No.: GC 8063VR-100R
Cable length:

Colour:

€11,79




GC 8063VR-100R

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Red
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Type
    • Patch cable extension
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6

RNS® patch cable extension with latch protection, cat. 6, S/FTP, PiMF, PVC, 250 MHz, Cu, red, 10 m



Manufacturer : GOOD CONNECTIONS
Factory number : 8063VR-100R
Package weight : 0.328 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Red
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Type
    • Patch cable extension
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
Datasheet/manual