Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK-C6A 5 GR LED :: Cat.6a, MMC LED patch cable, grey, 5 m, S/FTP

Item-No.: PK-C6A 5 GR LED
Cable length:

€12,95




PK-C6A 5 GR LED

  • Product Description
  • Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Colour
    • Grey
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • LED patch cable
  • Implementation
    • Cable cross section
    • 6.2 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6A
  • Measures
    • Bending radius
    • 25 mm
    • Cable length
    • 5 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

MMC LED patch cable Cat.6a S/FTP, 5.0m, grey

• With illuminating RJ45 connectors for tracking the cable path

• 10 Gbit Ethernet

• Designed for use in offices, industry and data centres

• A detector triggers LEDs in both RJ45 connectors of the patch cable, guaranteeing correct assignment of the cables.

• The patch cable offers a high degree of data security by minimising operational faults (miswiring, interruptions), RFID chip available.

Description:
This patch cable has been specially designed for use in offices, industry and data
centres.
The robust cable design ensures that the electrical transfer parameters
can be influenced only by use of force.
The combi-shield (PiMF + braid with >65% coverage) and 360° shielded RJ45
connectors offer a high degree of data security.
The patented procedure for simple connector assignment significantly increases operational reliability and makes unintentional
removal of the patch cables nearly impossible.

Once the side of the patch cable touches the detector (Item no. MMC LED DETECTOR),
both RJ45 enclosures are optically stimulated and light up.

Colour coding can then be used to map the service assignments.

Caution! The use of an impermissible detector may
damage the patch cable.


Area of use:
IEEE 802.3, 10Base-T, 100Base-T, 1000Base-T, 10GBase-T; IEEE 802.5; 16 MB; ISDN;
FDDI, ATM, telephone
Characteristics:
• FRNC jacket: IEC60332-3; IEC 60754-2; IEC 61034; colour: grey
• EMC: Combi-shield (PiMF + braid with >65% coverage), connector according to EN 60603-7 with
360° shielding
Electrical values:
Cat.6, suitable for Class EA 500 MHz data transfer
Length:
Optical detection up to 100 m



Manufacturer : EFB-ELEKTRONIK
Factory number : DCK1001GR.5
Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Colour
    • Grey
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • LED patch cable
  • Implementation
    • Cable cross section
    • 6.2 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6A
  • Measures
    • Bending radius
    • 25 mm
    • Cable length
    • 5 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual