Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK MK6003.05B :: RJ45 flat cable U/UTP, Cat.6, 0.5m black

Item-No.: PK MK6003.05B
Cable length:

Colour:

€1,00




RJ45 Flachkabel U/UTP, Cat.6,0,5m schwarz

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Width
    • 6.0 mm
    • Height
    • 1.6 mm
  • General
    • Colour
    • Black
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 32
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
Gigabit Ethernet 250MHz Cat.6 Flat cable
  • 2x RJ45 plugs unshielded
  • Shielding: U/UTP, unshielded Conductor
  • diameter: 4x2xAWG32/7
  • Conductor material: Bare copper
  • Jacket: PVC Gold plated contacts 8P8C
  • Moulded slimline boot
  • Small diameter = High flexibility



Manufacturer : EFB-ELEKTRONIK
Factory number : MK6003.0,5B
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Width
    • 6.0 mm
    • Height
    • 1.6 mm
  • General
    • Colour
    • Black
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 32
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.6
Datasheet/manual