Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 96410 :: Cat.6 Flat 0150 Patch magenta 1.5m

Item-No.: GOOBAY 96410
Cable length:

Colour:

€1,60
Category of goods: 1 = discountable

GOOBAY 96410

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Magenta
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2xAWG 32/7 BC
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Shielding
    • U/UTP
    • Type of connector
    • RJ45
Cat.6, U/UTP flat cable, (magenta)

To connect network components with 2 x RJ45 connectors.

  • pair-sequence acc. to EIA/TIA 568B
  • with 3µ gold plated PINs)
  • low bending radius
  • OD only 1.5 x 6 mm




Manufacturer : GOOBAY
Factory number : 96410
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Magenta
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2xAWG 32/7 BC
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Shielding
    • U/UTP
    • Type of connector
    • RJ45
Datasheet/manual