Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83782 :: Cable RJ45 Cat.6 UTP Slim 2 m

Item-No.: DELOCK 83782
Cable length:

€4,00




DELOCK 83782

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
    • Width
    • 3.0 mm
  • General
    • Colour
    • White
    • Assembly
    • UTP
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 30
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
This network cable by Delock can be used to connect different network devices, such as a laptop to a switch. Due to the small cable diameter the cable saves space during transport and usage.

Specification
• Connector: RJ45 male > RJ45 male
• 1:1 connected
• Cat.6 specification
• UTP
• Copper wire
• LS0H (halogen free)
• Cable gauge: 30 AWG
• Cable diameter: ca. 3 mm
• With hook-and-loop fastener
• Length: ca. 2 m
• Colour: white

System requirements
• One free RJ45 female connector

Package content
• Patch cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83782
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
    • Width
    • 3.0 mm
  • General
    • Colour
    • White
    • Assembly
    • UTP
    • Type
    • Flat patch cable
    • Design
    • Category 6
    • Cable type
    • 4x2 AWG 30
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6