Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT6 TROMMEL :: Cat.6 installation cable reel, 90 m

Item-No.: CAT6 TROMMEL
Design:

Cable length:

€233,95




CAT6 TROMMEL

  • Product Description
  • Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • Cat.7a
    • Colour
    • Orange/black
    • Design
    • Category 6
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable drum
  • Implementation
    • Halogen Free
    • No
    • Shielding
    • Double shielded
    • Type of connector
    • RJ45, Stewart Cat.6
  • Measures
    • Cable length
    • 90 m
Robust Cat.6 special rubber cable reel

Ideal for extending Ethernet cables for temporary cable systems for events, presentations, training, conferences, transmission vehicles, exhibitions and in emergencies.

Complete with Cat.7 SFTP PiMF 1000-MHz installation cable

• 90-m extension
• Integrated data jack 1xRJ45 with dust cap
• Cat.6 de-embedded
• Made in Europe



Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • S/FTP
    • Cable type
    • Cat.7a
    • Colour
    • Orange/black
    • Design
    • Category 6
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable drum
  • Implementation
    • Halogen Free
    • No
    • Shielding
    • Double shielded
    • Type of connector
    • RJ45, Stewart Cat.6
  • Measures
    • Cable length
    • 90 m
Datasheet/manual