Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83522 :: 2,0m Cat.6 SSTP, RJ45, angulated / angulated

Item-No.: DELOCK 83522
Cable length:

€8,20




DELOCK 83522

  • Product Description
  • Technical information
  • General
    • Assembly
    • S/STP
    • Cable type
    • 4x2 AWG 26/7
    • Colour
    • Grey
    • Design
    • Category 6
    • Type
    • Patch cable, angled on both sides
  • Implementation
    • Cable cross section
    • 6.0 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
This network cable by Delock is used to connect different network devices, such as a patch panel to a switch. The angled plug enables a space-saving installation in tight spaces behind appliances or in network closets.

Specification
  • Connector: RJ45 male angled > RJ45 male angled
  • 1:1 connected
  • Cat.6 specification
  • S/FTP
  • Copper wire
  • LS0H (halogen free)
  • Cable gauge: 26AWG
  • Colour: grey
  • Length: ca. 2 m


System requirements
  • One free RJ45 female connector


Package content
  • Patch cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83522
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • S/STP
    • Cable type
    • 4x2 AWG 26/7
    • Colour
    • Grey
    • Design
    • Category 6
    • Type
    • Patch cable, angled on both sides
  • Implementation
    • Cable cross section
    • 6.0 mm
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B