Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6A 2 RT :: Cat.6a Premium patch cable, red, 2M

Item-No.: PATCH-C6A 2 RT
Cable length:

Colour:

€7,20
Category of goods: 1 = discountable

PATCH-C6A 2 RT

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Red
    • Assembly
    • S/STP
    • Cable type
    • 4x2 AWG 27/7
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6A

ECOLAN Premium patch cable Cat.6(A)

100% Cat.6(A) tested (measurement protocol with serial number enclosed)

- 10 gigabit Ethernet Cat.6(A) 500 MHz
- SSTP PIMPF 4x2xAWG27/7 LSZH IEC332-1
- RJ45 (50µ") with patented design
- Moulded anti-kink sleeve with jack protector
- Length: 2 metres
- Colour: red



Manufacturer : EFB-ELEKTRONIK
Factory number : K5534FRT.2
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
    • Bending radius
    • 31 mm
  • General
    • Colour
    • Red
    • Assembly
    • S/STP
    • Cable type
    • 4x2 AWG 27/7
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
    • Design
    • Category 6A
    • Technology
    • PiMF (pairs in metal foil)
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6A