Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHKABEL-X 20 :: Crossover cable, double shielded, 20 metres

Item-No.: PATCHKABEL-X 20
Cable length:

Colour:

€4,95
Category of goods: 1 = discountable

PATCHKABEL-X 20

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 20 m
  • General
    • Colour
    • Grey, with coloured grommet
    • Assembly
    • STP, crossed
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Double shielded

Crossover patch cable for connecting two computers directly.

• With SF/UTP 300 MHz cable
• Grey cable, red RJ45 grommet
• 2 x Cat5e RJ45 plugs
• Foil and braid shields
• Grommet in protected design
• Compact dimensions, high packing density, improved handling
• Assignment 1-3, 2-6, 3-1, 4-7, 5-8, 6-2, 7-4, 8-5



Package weight : 0.521 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 20 m
  • General
    • Colour
    • Grey, with coloured grommet
    • Assembly
    • STP, crossed
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Double shielded
Datasheet/manual