Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C5XU 2 GR :: 2,0m Cat.5e U/UTP cross network cable, grey

Item-No.: PATCH-C5XU 2 GR
Cable length:

€0,70
Category of goods: 1 = discountable

PATCH-C5XU 2 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey, with green grommet
    • Assembly
    • U/UTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Unshielded
Cross Patch cable CAT5e, unshielded

- Length: 2.00 metre
- Colour: grey
- Unshielded twisted pair cable
- Category 5e U/UTP
- RJ45 plug Cat.5e, unshielded
- Length imprint in moulded grommet
- Assignment according to EIA/TIA 568B cross



Package weight : 0.042 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey, with green grommet
    • Assembly
    • U/UTP
    • Cable type
    • 4x2 AWG 26/7
    • Type
    • Crossover cable
    • Design
    • Category 5e
    • Type
    • Crossover cable
    • Temperature range
    • -5 ... +70
  • Implementation
    • Type of connector
    • 2x RJ45
    • Shielding
    • Unshielded
Datasheet/manual