Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CROSS-X ADAPTER :: Network CAT crossover adapter

Item-No.: CROSS-X ADAPTER
€1,95
Category of goods: 1 = discountable

CROSS-X ADAPTER

  • Product Description
  • Technical information
  • General
    • Assembly
    • UTP
    • Type
    • Cross-over adapter
    • Design
    • Category 5
    • Type
    • Cross-over adapter
  • Implementation
    • Type of connector
    • RJ45
    • Shielding
    • Unshielded

CAT crossover adapter

Converts a normal patch cable CAT cable into a crossover cable.
Suitable for fast, PC direct connection via LAN (RJ45).
No network switch needs to be used here.

• Assignment 1/2-3/6, 4/5-7/8
• Suitable for Gigabit
• Plug/socket



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • UTP
    • Type
    • Cross-over adapter
    • Design
    • Category 5
    • Type
    • Cross-over adapter
  • Implementation
    • Type of connector
    • RJ45
    • Shielding
    • Unshielded
Datasheet/manual