Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG27-100D :: CAT-7 patch cable, S/FTP PiMF, 100 m ring

Item-No.: 4X2 AWG27-100D
Cable length:

€89,95
Category of goods: 1 = discountable

4X2 AWG27-100D

  • Product Description
  • Technical information
  • General
    • Design
    • Category 7
    • Design
    • Category 7
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 27
    • Assembly
    • S/FTP
    • Colour
    • Grey
    • Isolation
    • 0.48 mm
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 5.9 mm
  • Packaging
    • Packaging
    • Cable ring

CAT-7 patch cable, S/FTP PiMF, 100 m ring

• S/FTP, UC900 SS27 (PiMF/AWG27), DRAKA
• Foil pair shield and braided general shield
• PiMF: pairs in metal foil
• 900 MHz
• Halogen-free
• Application areas: IEEE 802.3 10/100/1000Base-T, 10GBase-T
• Manufacturer: DRAKA
• AWG27 = (American Wire Gage) diameter 0.42 mm



Manufacturer : DRAKA
Factory number : 1001134-00100RW
Package weight : 3.352 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 7
    • Design
    • Category 7
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 27
    • Assembly
    • S/FTP
    • Colour
    • Grey
    • Isolation
    • 0.48 mm
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 5.9 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual