Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG26/7-100S :: CAT-5e patch cable, SF/UTP, 100 m

Item-No.: 4X2 AWG26/7-100S
Cable length:

€31,95
Category of goods: 1 = discountable

4X2 AWG26/7-100S

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5e
    • Design
    • Category 5e
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • SF/UTP
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring

100 m ring Cat. 5e patch cable, SF/UTP
double shielded.

Colours and pairing according to EIA/TIA 568-TSB 36.



Package weight : 2.52 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5e
    • Design
    • Category 5e
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • SF/UTP
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
    • Cable cross section
    • 5.6 mm
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual