Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG26/7-100C :: CAT-7 patch cable, S/STP-PiMF, 600 MHz, 100 m

Item-No.: 4X2 AWG26/7-100C
€94,95
Category of goods: 1 = discountable

4X2 AWG26/7-100C

  • Product Description
  • Technical information
  • General
    • Design
    • Category 7
    • Design
    • Category 7
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • S/STP
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring

100 m ring Cat.7 patch cable,
S/STP-PiMF 600 MHz, halogen-free.

(PiMF = pairs in metal foil)
4x2 AWG26/7 copper solid, bare
Overall shielding: Copper braid, foil pair shielding
Colours and pairing according to EIA/TIA 568-TSB 36.



Package weight : 3.75 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 7
    • Design
    • Category 7
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 26/7
    • Assembly
    • S/STP
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Halogen Free
    • Yes
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • EIA/TIA 568-TSB 36
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual