Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4X2 AWG26-25D :: CAT 5e patch cable, SF/UTP, 25 m ring

Item-No.: 4X2 AWG26-25D
Cable length:

€21,25
Category of goods: 1 = discountable

4X2 AWG26-25D

  • Product Description
  • Technical information
  • General
    • Design
    • Category 5
    • Design
    • Category 5
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26
    • Assembly
    • SF/UTP
  • Measures
    • Cable length
    • 25 m
  • Implementation
    • Halogen Free
    • Yes
  • Packaging
    • Packaging
    • Cable ring

CAT 5e patch cable, SF/UTP, 25 m ring

SF/UTP UC300 HS26 (AWG26), DRAKA

• Foil and braid overall shielding
• 300 MHz
• Halogen-free
• Application areas: IEEE 802.3 10/100/1000 Base-T
• Manufacturer: DRAKA
• AWG26 = (American Wire Gage) diameter 0.48 mm



Manufacturer : DRAKA
Factory number : 1000453-00025RW
Package weight : 0.909 kg
RoHS : conform
Technical information
  • General
    • Design
    • Category 5
    • Design
    • Category 5
    • Type
    • Data cable/patch cable
    • Type
    • Data cable/patch cable
    • Cable type
    • 4x2 AWG 26
    • Assembly
    • SF/UTP
  • Measures
    • Cable length
    • 25 m
  • Implementation
    • Halogen Free
    • Yes
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual