Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C7 10 GR :: 10m Patch cable,Cat.7 raw cable, grey, RJ45

Item-No.: PATCH-C7 10 GR
Cable length:

Colour:

€10,95
Category of goods: 1 = discountable

PATCH-C7 10 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
    • Cable cross section
    • 6.5 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA
  • PiMF = pairs in metal foil
  • Category 7 raw cable
  • RJ45 plugs cat.6
  • Length imprint in moulded grommet
  • Assignment according to EIA/TIA 568B



Package weight : 0.384 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6
    • Cable cross section
    • 6.5 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA
Datasheet/manual