0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK-C5 05SW2XAGW :: 0,5 m Cat.5e kabel krosowy,2x90° wtyk, czarny

Item-No.: PK-C5 05SW2XAGW
Cable length:

Colour:

€1,30
Category of goods: 1 = discountable

PK-C5 05SW2XAGW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e, 90°
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
F/UTP CAT 5e network cable, 2x 90° angled

• Pair sequence in line with EIA/TIA 568
• With injection-moulded slim-line anti-kink sleeve, angled
• Foil-shielded twisted pair cable
• Inner conductor: 4 x 2 x AWG 26/7 CCA



Package weight : 0.027 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e, 90°
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual