Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK 5530 1 :: CAT.5e SF-UTP patchcable PUR,1 m

Item-No.: PK 5530 1
Cable length:

€7,50




CAT.5e SF-UTP Patchkabel PUR,1 m, Pantone 362C grü

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Green
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PUR
    • Temperature range
    • -40 ... +80
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.5e
    • Cable cross section
    • 6.2 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
SF/UTP Cat.5e 4 x 2 x AWG26/7 PUR UL94V-2 LI2Y(ST)C11Y
  • 2x RJ45 plug, shielded
  • IEC 60603-7-3, 50?m gold plated
  • contact durability: min. 750
  • low impedance differential
  • 360° shield contact
  • good EMC characteristics
  • moulded strain relief with latch protection
  • PUR Cable RAL6018
  • Ø: 6.2 mm
  • extended temperatur range -40°C .. +80°C



Manufacturer : EFB-ELEKTRONIK
Factory number : K5530.1
Package weight : 0.0538 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • Green
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PUR
    • Temperature range
    • -40 ... +80
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.5e
    • Cable cross section
    • 6.2 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual