Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHKABEL 30 GR :: 30 m Cat5e cable, grey, RJ45 network cable

Item-No.: PATCHKABEL 30 GR
Cable length:

Colour:

€7,50
Category of goods: 1 = discountable

PATCHKABEL 30 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 30 m
    • Bending radius
    • 29 mm
  • General
    • Colour
    • Grey
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45 with molded grommet
    • Cable cross section
    • 5.7 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568

SF/UTP patch cable, double shielded

Category 5e, 100 MHz, 100 Ohm
RJ45 plug with moulded grommet
4x2x AWG 26/7 PVC
Assignment in line with EIA/TIA 568
Colour: grey
Length: 30 m



Package weight : 0.79 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 30 m
    • Bending radius
    • 29 mm
  • General
    • Colour
    • Grey
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
    • Temperature range
    • -5 ... +70
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45 with molded grommet
    • Cable cross section
    • 5.7 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual