Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-DW5E 7 GE :: DÄTWYLER Cat.5e, 300MHz, S/UTP, 7.0m, yellow

Item-No.: PATCH-DW5E 7 GE
Cable length:

Colour:

€7,50
Category of goods: 1 = discountable

PATCH-DW5E 7 GE

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 7 m
    • Bending radius
    • 24 mm
  • General
    • Colour
    • Yellow
    • Design
    • Category 5e
    • Assembly
    • S/UTP
    • Type
    • Patch cable
    • Cable type
    • Uninet 5502 flex 4P
    • Temperature range
    • -20 ... +60
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Shielding
    • Single shielding
    • Cable cross section
    • 5.1 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568

Patch cable RJ45 to RJ45 1:1

The cable type used here is suitable for transmission frequencies up to 300 MHz and has excellent shielding with a high degree of flexibility.

The unilan® patch and connection cables are equipped with moulded, shielded RJ45 plugs and anti-kink protection.

• Cable: Uninet 5502 flex 4P
• Cable diameter: 5.1 mm
• Colour: yellow
• Length: 7.0 m



Manufacturer : DAETWYLER
Factory number : 652120
Package weight : 0.25 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 7 m
    • Bending radius
    • 24 mm
  • General
    • Colour
    • Yellow
    • Design
    • Category 5e
    • Assembly
    • S/UTP
    • Type
    • Patch cable
    • Cable type
    • Uninet 5502 flex 4P
    • Temperature range
    • -20 ... +60
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Shielding
    • Single shielding
    • Cable cross section
    • 5.1 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual