Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C5U 10 WS :: 10.0 m Cat.5e U/UTP network cable, white, RJ45

Item-No.: PATCH-C5U 10 WS
Cable length:

Colour:

€2,10
Category of goods: 1 = discountable

PATCH-C5U 10 WS

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10 m
    • Bending radius
    • 28 mm
  • General
    • Colour
    • White
    • Design
    • Category 5e
    • Assembly
    • U/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Temperature range
    • -5 ... +50
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Shielding
    • Unshielded
    • Cable cross section
    • 4.9 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568

Patch cable CAT5e, unshielded

- Length: 10.00 metre
- Colour: white
- Unshielded twisted pair cable
- Category 5e U/UTP
- RJ45 plug Cat.5e, unshielded
- Length imprint in moulded grommet
- Assignment according to EIA/TIA 568B



Package weight : 0.181 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10 m
    • Bending radius
    • 28 mm
  • General
    • Colour
    • White
    • Design
    • Category 5e
    • Assembly
    • U/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Temperature range
    • -5 ... +50
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Shielding
    • Unshielded
    • Cable cross section
    • 4.9 mm
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual