Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 96091 :: Cat.5e 1500 Patch (2x90°) black  15m

Item-No.: GOOBAY 96091
Cable length:

Colour:

€4,50




GOOBAY 96091

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 15 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • U/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2xAWG 26/7 CCA
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Cat.5e, U/UTP patchcable, (black), 15m

To connect network components with 2 x RJ45 connectors.

  • pair-sequence acc. to EIA/TIA 568B
  • with gold plated contacts
  • molded version with strain relief



Manufacturer : GOOBAY
Factory number : 96091
Package weight : 0.296 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 15 m
  • General
    • Colour
    • Black
    • Design
    • Category 5e
    • Assembly
    • U/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2xAWG 26/7 CCA
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual