0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 73075 :: 10m, CAT 5e F/UTP network cable, blue

Item-No.: GOOBAY 73075
Cable length:

Colour:

 €3,60




GOOBAY 73075

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Blue
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Cable cross section
    • 5.6 mm
  • Other
    • Specification
    • Assignment according to EIA/TIA 568
Patch cable CAT5e, w/o latch protection

- Length: 10.00 metre
- Colour: blue
- Category 5e F/UTP
- RJ45 plug Cat.5e
- with length indication on the slimline strain relief
- Assignment according to EIA/TIA 568B



Manufacturer : GOOBAY
Factory number : 73075
Package weight : 0.224 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 10 m
  • General
    • Colour
    • Blue
    • Design
    • Category 5e
    • Assembly
    • F/UTP
    • Type
    • Patch cable
    • Cable type
    • 4x2 AWG 26/7
    • Material
    • PVC
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Cable cross section
    • 5.6 mm
  • Other
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual