Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF CAT6A 5 :: Cat.6a ultra-flex patch cable - 5.0 m - blue

Item-No.: UF CAT6A 5
Cable length:

Colour:

€14,50




UF CAT6A 5

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5 m
    • Bending radius
    • 10 mm
  • General
    • Colour
    • Blue-grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Design
    • Category 6A
    • Temperature range
    • -40 ... +80
    • Type
    • Ultra Flex patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.5 mm
    • Type of connector
    • RJ45, Cat.6A
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

Ultra-flex Cat.6A S/FTP (PiMF) patch cable - LSOH - Low-Smoke-Free-of-Halogen

This highly flexible patch cable for the smallest bending radii allows considerably smaller bending radii than standard PVC and LSOH patch cables.
Minimum bending radii of up to 10 mm are feasible. Ideal for applications in media technology or for optimised cable management in network cabinets.
Much more durable than standard patch cables for applications in "motion" or with frequent handling. Up to 8500 movement cycles under load.

Technical data:
• Ultra-flex 10 gigabit Cat.6A
• 2 x Cat.6A RJ45 shielded plugs (50 μ" gold-plated in the contact area), moulded with integrated jack protector
• Cable material ultra-flex A/FTP 4x2xAWG26/7 LSOH
• Colour: blue grey
• Assignment: TIA/EIA 568B
• Inner conductor 100% pure copper
• Temperature: -40°C to +80°C



Manufacturer : TTL NETWORK
Factory number : 1872-5,0M-UF
Package weight : 0.189 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5 m
    • Bending radius
    • 10 mm
  • General
    • Colour
    • Blue-grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Design
    • Category 6A
    • Temperature range
    • -40 ... +80
    • Type
    • Ultra Flex patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.5 mm
    • Type of connector
    • RJ45, Cat.6A
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B