Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK 5537GR.50 :: Cat.6a PIMF PVC Patch Cable AWG24, grey

Item-No.: PK 5537GR.50
Cable length:

€158,95




RJ45 Patchkabel S/FTP,ClassEA UL, AWG24/7, PVC, gr

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 50 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Due to the equal insertion loss of AWG24/7 to AWG24/1 installation cable
Cat.6A (TIA) patch cable length up to 90 m, Class EA (ISO) up to 80 m possible
Advantages compared to install cable with field assembled
  • RJ45 plugs: More cable flexibility, smaller bending radius, pre-assembled
  • 2 x RJ45 plug, shielded, IEC 60603-7-51, 50?m gold plated, patented (wire Ø >= 1.25 mm) S/FTP 4 x 2 x AWG24/7 PiMF FR-PVC Ø = 6.5 mm
  • flame retardant IEC 60332-1
  • outer jacket in FR-PVC (flame-retardant)
  • UL approved or optional LSZH respectively PUR
  • moulded premium strain relief with latch protection




Manufacturer : EFB-ELEKTRONIK
Factory number : K5537GR.50
Package weight : 2.472 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 50 m
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual