Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-TM31 30GR :: Patch cable TM31 S/FTP UC900MHz grey 30.0M

Item-No.: PATCH-TM31 30GR
Cable length:

€50,95
Category of goods: 1 = discountable

PATCH-TM31 30GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 30 m
    • Bending radius
    • 25 mm
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7 (Draka S/FTP UC 900 1000 MHz))
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, TM31
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

S/FTP PIMF Draka UC900 1000 MHz + Hirose TM31 - grey - 30 metres - 10 gigabit/s

• 2x Hirose TM31
• Cat.6a
• Halogen-free
• Assignment according to TIA/EIA 568B

• Einsatzgebiete:
- Tertiary (horizontal)
- IEEE802.3: 10Base-T, 100Base-T, 1000Base-T, 10GBase-T
- IEEE802.5: 16 MB; ISDN; TPDDI; ATM

• Geltende Normen:
- EN-50173-1; EN-50288-4-2

• Flammwidrigkeit LSHF(FRNC):
- IEC 60332-1; IEC 60754-2; IEC 61034

• Komponenten (Kabel):
- 99704.1 - patch cable Cat.7 PiMF UC900 S/FTP

• Kabelaufbau:
- Conductor CU strand, blank d=0.42 mm (AWG 27/7)
- Insulation foam-skin polyethylene, d=0.98 mm
- Stranding: 2 wires per pair
- Stranding to the core aluminium-coated plastic composite film
- General shielding tin-plated copper braid (approx. 45% coverage)
- PVC or LSHF protective sleeve

• Stecker:
- 2 x 37642.S - Hirose TM31DP Cat.6a plug
- 2 x 37642.P - TM31-88(62) guide plate
- 2 x 37641.x anti-kink sleeve TM21



Manufacturer : EFB-ELEKTRONIK
Factory number : K8560GR.30
Package weight : 1.002 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 30 m
    • Bending radius
    • 25 mm
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7 (Draka S/FTP UC 900 1000 MHz))
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, TM31
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual