Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-DW6 1 BL :: DÄTWYLER Cat.6, 1200MHz, S / FTP, 1.0 m, blue

Item-No.: PATCH-DW6 1 BL
Cable length:

Colour:

€4,80
Category of goods: 1 = discountable

PATCH-DW6 1 BL

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
    • Bending radius
    • 32 mm
  • General
    • Colour
    • Blue
    • Assembly
    • S/FTP
    • Cable type
    • Uninet 7702 flex 4P (4x2 AWG 26/7)
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Patch Cable RJ45/RJ45 1:1

As used type of cable is suitable for transmission frequencies up to 1200 MHz and has an excellent shielding effectiveness and high flexibility.

The unilan® patch and connection cables are provided with molded, shielded RJ45 plug and boot.

• Cable: Uninet 7702 flex 4P
• Pair shielding made of aluminum Polysterfolie
• Overall screening of tinned copper braid
• Cable diameter: 6 mm
• Halogen-free
• Color: blue
• Length: 1.0 m



Manufacturer : DAETWYLER
Factory number : 653708
Package weight : 0.051 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
    • Bending radius
    • 32 mm
  • General
    • Colour
    • Blue
    • Assembly
    • S/FTP
    • Cable type
    • Uninet 7702 flex 4P (4x2 AWG 26/7)
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual