Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-DW6 05 RT :: DÄTWYLER Cat.6, 1200MHz, S/FTP, 0.5m, red

Item-No.: PATCH-DW6 05 RT
Cable length:

Colour:

€4,40
Category of goods: 1 = discountable

PATCH-DW6 05 RT

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Bending radius
    • 32 mm
  • General
    • Colour
    • Red
    • Assembly
    • S/FTP
    • Cable type
    • Uninet 7702 flex 4P (4x2 AWG 26/7)
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

Patch cable RJ45 to RJ45 1:1

The cable type used here is suitable for transmission frequencies up to 1200 MHz and has excellent shielding with a high degree of flexibility.

The unilan® patch and connection cables are equipped with moulded, shielded RJ45 plugs and anti-kink protection.

• Cable: Uninet 7702 flex 4P
• Pair shielding made of aluminium polyester film
• Overall shielding made of tin-plated copper braiding
• Cable diameter: 6 mm
• Halogen-free
• Colour: red
• Length: 0.5 m



Manufacturer : DAETWYLER
Factory number : 653653
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
    • Bending radius
    • 32 mm
  • General
    • Colour
    • Red
    • Assembly
    • S/FTP
    • Cable type
    • Uninet 7702 flex 4P (4x2 AWG 26/7)
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -5 ... +70
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual